Part Details for FN9244EU-15-06HI by Schaffner
Overview of FN9244EU-15-06HI by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9244EU-15-06HI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FN9244EU-15-06HI-ND
|
DigiKey | PWR ENT RCPT IEC320-C16 PANEL QC Min Qty: 120 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.2348 | Buy Now |
DISTI #
631-FN9244EU-15-06HI
|
Mouser Electronics | AC Power Entry Modules 15A IEC INLET FILTER HI-PERFORM W/CHOKE RoHS: Compliant | 0 |
|
$11.2400 / $11.7700 | Order Now |
DISTI #
70029073
|
RS | 15 AMP EXCELLENT PERFORMANCE IEC INLET FILTER WITH EARTH LINE CHOKE | Schaffner FN9244EU-15-06HI RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9900 / $14.1100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0600 / $14.6600 | Buy Now |
DISTI #
FN9244EU-15-06HI
|
TME | Connector: AC supply, socket, male, 15A, 250VAC, C16,EMC/EMI, 400uH Min Qty: 120 | 0 |
|
$11.1500 | RFQ |
DISTI #
000000000003147962
|
Sager | AC Power Entry Modules 15A IEC INLET FILTER HI-PERFORM W/CHOKE Min Qty: 1 | 0 |
|
$8.8900 / $10.6200 | Buy Now |
Part Details for FN9244EU-15-06HI
FN9244EU-15-06HI CAD Models
FN9244EU-15-06HI Part Data Attributes
|
FN9244EU-15-06HI
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9244EU-15-06HI
Schaffner
Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | REFERENCE STANDARD: ENEC; IEC/EN 60601-1; UL; UKCA | |
Body Breadth | 0.984 inch | |
Body Depth | 2.079 inch | |
Body Length | 1.89 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for FN9244EU-15-06HI
This table gives cross-reference parts and alternative options found for FN9244EU-15-06HI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9244EU-15-06HI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN9255SR-15-07 | Mains Power Connector, 15A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9244EU-15-06HI vs FN9255SR-15-07 |
FN9255R-15-06 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9244EU-15-06HI vs FN9255R-15-06 |
FN9255MR-15-06 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9244EU-15-06HI vs FN9255MR-15-06 |
FN9255R-15-07 | Mains Power Connector, 15A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9244EU-15-06HI vs FN9255R-15-07 |