Part Details for FN9244R-3-06 by Schaffner
Overview of FN9244R-3-06 by Schaffner
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FN9244R-3-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T2555
|
Newark | Iec Inlet Hp Filter 250Vac, 3A, R, Faston Rohs Compliant: Yes |Schaffner FN9244R-3-06 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8500 / $8.5600 | Buy Now |
DISTI #
817-1837-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
38 In Stock |
|
$4.9750 / $6.5000 | Buy Now |
DISTI #
631-FN9244R-3-06
|
Mouser Electronics | AC Power Entry Modules 3A 250VAC HI-PERFORM BLEED RESISTOR RoHS: Compliant | 37 |
|
$4.9700 / $6.5000 | Buy Now |
DISTI #
70028937
|
RS | 3 AMP EXCELLENT PERFORMANCE IEC INLET FILTER | Schaffner FN9244R-3-06 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1200 / $8.3800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
130 In Stock |
|
$4.9200 / $7.2900 | Buy Now |
DISTI #
62337771
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2201 | Americas - 360 |
|
$7.8588 / $9.1832 | Buy Now |
DISTI #
51670922
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1422 | Americas - 15 |
|
$6.7990 / $9.4770 | Buy Now |
|
Quest Components | 288 |
|
$8.8704 / $12.4740 | Buy Now | |
DISTI #
FN9244R-3-06
|
TME | Connector: AC supply, socket, male, 3A, 250VAC, C14 (E),EMC/EMI Min Qty: 120 | 0 |
|
$5.8700 | RFQ |
DISTI #
FN9244R-3-06
|
Avnet Abacus | Conn Filtered M 3 POS 250VAC 3.5A ST 1 Port (Alt: FN9244R-3-06) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FN9244R-3-06
FN9244R-3-06 CAD Models
FN9244R-3-06 Part Data Attributes
|
FN9244R-3-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9244R-3-06
Schaffner
Mains Power Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL | |
Body Breadth | 0.882 inch | |
Body Depth | 1.73 inch | |
Body Length | 1.89 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 3A, 250VAC | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CQC | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |