Part Details for FN9244S-3-07-610 by Schaffner
Overview of FN9244S-3-07-610 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9244S-3-07-610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC4249
|
Newark | Iec Inlet Hp Filter 250Vac, 3A, Wire, Snap-In Vertical, 610Mm Rohs Compliant: Yes |Schaffner FN9244S-3-07-610 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3400 / $13.0700 | Buy Now |
DISTI #
817-FN9244S-3-07-610-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL Min Qty: 120 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3837 | Buy Now |
DISTI #
631-FN9244S-3-07-610
|
Mouser Electronics | AC Power Entry Modules IEC Inlet HP Filter 250VAC, 3A, Wire, Snap-in Vertical, 610mm RoHS: Compliant | 0 |
|
$10.1500 / $10.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1000 / $13.2600 | Buy Now |
DISTI #
FN9244S-3-07-610
|
TME | Connector: AC supply, socket, male, 3A, 250VAC, C14 (E),EMC/EMI Min Qty: 120 | 0 |
|
$9.7500 | RFQ |
DISTI #
000000000005844077
|
Sager | AC Power Entry Modules IEC Inlet HP Filter 250VAC, 3A, Wire, Snap-in Vertical, 610mm Min Qty: 1 | 0 |
|
$8.5000 / $10.0500 | Buy Now |