There are no models available for this part yet.
Overview of FN9244S1B-1-06 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FN9244S1B-1-06 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FN9244S1B-1-06-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 120 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.0533 | Buy Now | |
DISTI #
631-FN9244S1B-1-06
|
Mouser Electronics | AC Power Entry Modules 1A SNAPIN/HORIZONTAL MEDICAL RoHS: Compliant | 0 |
|
$7.3600 / $7.7000 | Order Now | |
DISTI #
70028966
|
RS | 1 AMP MEDICAL EXCELLENT PERFORMANCE IEC INLET FILTER | Schaffner FN9244S1B-1-06 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0500 / $8.2900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
60 In Stock |
|
$7.7700 / $12.8700 | Buy Now | ||
DISTI #
56493007
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 1A ST 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1604 | Americas - 60 |
|
$10.2570 / $16.7310 | Buy Now | |
DISTI #
FN9244S1B-1-06
|
TME | Connector: AC supply, socket, male, 1A, 250VAC, C14 (E),EMC/EMI Min Qty: 120 | 0 |
|
$6.6200 | RFQ | |
DISTI #
000000000003147989
|
Sager | AC Power Entry Modules 1A SNAPIN/HORIZONTAL MEDICAL Min Qty: 1 | 0 |
|
$5.0600 / $6.2500 | Buy Now | |
Master Electronics | RoHS: Compliant |
60 In Stock |
|
$7.7700 / $12.8700 | Buy Now |
CAD Models for FN9244S1B-1-06 by Schaffner
Part Data Attributes for FN9244S1B-1-06 by Schaffner
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHAFFNER EMV AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Schaffner
|
Additional Feature
|
APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL
|
Body Breadth
|
0.882 inch
|
Body Depth
|
1.73 inch
|
Body Length
|
1.177 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
Mains Connector Rating
|
1A, 250VAC
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CE; CQC
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Alternate Parts for FN9244S1B-1-06
This table gives cross-reference parts and alternative options found for FN9244S1B-1-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9244S1B-1-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN9262A-1-06 | Mains Power Connector, 1A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9244S1B-1-06 vs FN9262A-1-06 |
FN9262-1-06 | Mains Power Connector, 1A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9244S1B-1-06 vs FN9262-1-06 |