There are no models available for this part yet.
Overview of FN9244SR-6-07 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FN9244SR-6-07 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-FN9244SR-6-07-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL Min Qty: 120 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3920 | Buy Now | |
DISTI #
631-FN9244SR-6-07
|
Mouser Electronics | AC Power Entry Modules IEC Inlet HP Filter 250VAC, 6A, R, Wire, Snap-in Vertical RoHS: Compliant | 0 |
|
$9.0800 / $9.1300 | Order Now | |
DISTI #
71296067
|
RS | IEC Inlet HP Filter 250VAC 6A R Wire Snap-in Vertical | Schaffner FN9244SR-6-07 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3900 | RFQ | |
Onlinecomponents.com | Power Entry Module EMC/EMI Filtered HDR 3 POS 250VAC 6A ST 1 Port RoHS: Compliant |
191 In Stock 960 Factory Stock |
|
$9.3700 / $15.4500 | Buy Now | ||
DISTI #
52637853
|
Verical | Power Entry Module EMC/EMI Filtered HDR 3 POS 250VAC 6A ST 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2022 | Americas - 105 |
|
$11.2243 / $18.7273 | Buy Now | |
DISTI #
FN9244SR-6-07
|
TME | Connector: AC supply, socket, male, 6A, 250VAC, C14 (E),EMC/EMI Min Qty: 120 | 0 |
|
$8.4100 | RFQ | |
DISTI #
000000000005570274
|
Sager | AC Power Entry Modules IEC Inlet HP Filter 250VAC, 6A, R, Wire, Snap-in Vertical Min Qty: 1 | 0 |
|
$6.6400 / $7.9300 | Buy Now | |
Master Electronics | Power Entry Module EMC/EMI Filtered HDR 3 POS 250VAC 6A ST 1 Port RoHS: Compliant |
191 In Stock 960 Factory Stock |
|
$9.3700 / $15.4500 | Buy Now |