There are no models available for this part yet.
Overview of FN9246-10-06 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FN9246-10-06 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-2000-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1221 In Stock |
|
$17.1620 / $18.0300 | Buy Now | |
DISTI #
631-FN9246-10-06
|
Mouser Electronics | AC Power Entry Modules 10A FASTON IEC INLET W/EARTH LINE CHOKE RoHS: Compliant | 333 |
|
$17.1600 / $18.0300 | Buy Now | |
DISTI #
70027824
|
RS | SINGLE PHASE IEC-INLET 10 A PEM, FAST ON | Schaffner FN9246-10-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 60 |
|
$21.0000 / $24.7100 | Buy Now | |
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 10A RA 1 Port RoHS: Compliant |
109 In Stock 60 Factory Stock |
|
$16.3300 / $20.9900 | Buy Now | ||
DISTI #
58286025
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 10A RA 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2128 | Americas - 58 |
|
$19.7254 / $25.8816 | Buy Now | |
DISTI #
61183845
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 10A RA 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 19 |
|
$10.3890 | Buy Now | |
DISTI #
FN9246-10-06
|
TTI | AC Power Entry Modules 10A FASTON IEC INLET W/EARTH LINE CHOKE Min Qty: 60 Package Multiple: 60 Container: Box |
Americas - 60 In Stock |
|
$17.1600 | Buy Now | |
DISTI #
FN9246-10-06
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, C14 (E), -25÷85°C Min Qty: 60 | 0 |
|
$20.1500 | RFQ | |
DISTI #
000000000002985518
|
Sager | AC Power Entry Modules 10A FASTON IEC INLET W/EARTH LINE CHOKE Min Qty: 1 | 0 |
|
$16.6500 / $19.9000 | Buy Now | |
DISTI #
C1S703800006277
|
Chip1Stop | Power Entry Module Filtered M 3 POS 250VAC 10A RA 1 Port RoHS: Compliant pbFree: No | 19 |
|
$15.0000 | Buy Now |
CAD Models for FN9246-10-06 by Schaffner
Related Parts for FN9246-10-06
-
FN9260-10-06Mains Power Connectors
-
130094Terminals and Terminal Blocks
-
C3225X7R2E224K200AAFixed Capacitors
-
5745563-3Assembly Items
-
CRCW040233K2FKEDFixed Resistors
-
E48SP12020NRFAPower Supply Modules
-
BSC070N10NS5Power Field-Effect Transistors
-
DXT5551-13Small Signal Bipolar Transistors
-
SC-1010TBRotary Switches