Part Details for FN9246-3-06 by Schaffner
Overview of FN9246-3-06 by Schaffner
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9246-3-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B0125
|
Newark | Iec Inlet High Performance Filter 250Vac, 3A, Faston, Rear Mounting Rohs Compliant: Yes |Schaffner FN9246-3-06 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1800 / $23.7400 | Buy Now |
DISTI #
817-2005-ND
|
DigiKey | LINE FILTER 250VAC 3A CHASSIS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
108 In Stock |
|
$17.4226 / $24.2300 | Buy Now |
DISTI #
631-FN9246-3-06
|
Mouser Electronics | AC Power Entry Modules 3A FASTON IEC INLET W/EARTH LINE CHOKE RoHS: Compliant | 0 |
|
$17.4200 / $19.6400 | Order Now |
DISTI #
70027807
|
RS | Male C14 IEC Filter Rear Mount, faston, RatedAt 3A,250Vac Op Frequency DC to 400Hz | Schaffner FN9246-3-06 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6900 / $19.6400 | RFQ |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 3A RA 1 Port RoHS: Compliant |
41 In Stock |
|
$16.6100 / $21.4200 | Buy Now |
DISTI #
FN9246-3-06
|
TME | Connector: AC supply, socket, male, 3A, 250VAC, C14 (E), -25÷85°C Min Qty: 60 | 0 |
|
$18.3200 | RFQ |
DISTI #
000000000002985522
|
Sager | AC Power Entry Modules 3A FASTON IEC INLET W/EARTH LINE CHOKE Min Qty: 1 | 0 |
|
$16.6300 / $19.6500 | Buy Now |
DISTI #
FN9246-3-06
|
Avnet Abacus | Power Entry Module Filtered M 3 POS 250VAC 3A RA 1 Port (Alt: FN9246-3-06) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Entry Module Filtered M 3 POS 250VAC 3A RA 1 Port RoHS: Compliant |
41 In Stock |
|
$16.6100 / $21.4200 | Buy Now |