Part Details for FN9255-16-07 by Schaffner
Overview of FN9255-16-07 by Schaffner
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9255-16-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC8815
|
Newark | Power Line Filter, 300Uh, 16A, Capacitance:0.1Μf, Voltage Rating:250Vac, Filter Type:Iec, Mains, Current Rating:16A, Filter Terminals:Wire Leaded, Inductance Min:300Μh, Leakage Current Max:450Μa, Product Range:Fn9255 Series, Svhc:No Rohs Compliant: Yes |Schaffner FN9255-16-07 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2300 / $29.6400 | Buy Now |
DISTI #
82AC4703
|
Newark | Power Line Filter, 300Uh, 16A, Connector Type:Iec C20, Current Rating:16A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Wire Leaded, Connector Mounting:Snap-In, Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schaffner FN9255-16-07 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9400 / $25.9200 | Buy Now |
DISTI #
817-2756-ND
|
DigiKey | PWR ENT RCPT IEC320-C20 PNL WIRE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
30 In Stock |
|
$23.2323 / $31.3700 | Buy Now |
DISTI #
631-FN9255-16-07
|
Mouser Electronics | AC Power Entry Modules 16A IEC C20 Wire Leads RoHS: Compliant | 0 |
|
$20.1600 / $21.9500 | Order Now |
DISTI #
V99:2348_22832012
|
Arrow Electronics | Power Entry Module Filtered PL 3 POS 250VAC/120VAC 16A ST 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1851 | Americas - 30 |
|
$5.2000 / $7.1332 | Buy Now |
DISTI #
71531873
|
RS | IEC Inlet Filter, Dual Stage, C14, Earth Line Choke, Front, 16A, FN 9255 Series | Schaffner FN9255-16-07 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4100 / $25.1900 | RFQ |
|
Onlinecomponents.com | Power Entry Module Filtered PL 3 POS 250VAC/120VAC 16A ST 1 Port RoHS: Compliant |
106 In Stock |
|
$22.7300 / $33.7900 | Buy Now |
DISTI #
69898288
|
Verical | Power Entry Module Filtered PL 3 POS 250VAC/120VAC 16A ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1844 | Americas - 97 |
|
$35.2644 / $42.7722 | Buy Now |
DISTI #
31651238
|
Verical | Power Entry Module Filtered PL 3 POS 250VAC/120VAC 16A ST 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1851 | Americas - 30 |
|
$5.2000 / $5.2400 | Buy Now |
DISTI #
FN9255-16-07
|
TME | Connector: AC supply, socket, male, 16A, 250VAC, C20 (I), -25÷85°C Min Qty: 50 | 0 |
|
$25.0500 | RFQ |
Part Details for FN9255-16-07
FN9255-16-07 CAD Models
FN9255-16-07 Part Data Attributes
|
FN9255-16-07
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9255-16-07
Schaffner
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL | |
Body Breadth | 1.181 inch | |
Body Depth | 3.382 inch | |
Body Length | 2.087 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 16A, 250VAC | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | CE; CQC | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |