Part Details for FN9255EB-6-07 by Schaffner
Overview of FN9255EB-6-07 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FN9255EB-6-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN9255EB-6-07-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL WIRE Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.3762 | Buy Now |
DISTI #
631-FN9255EB-6-07
|
Mouser Electronics | AC Power Entry Modules IEC Inlet HP Filter 250VAC, 2-stage, 6A, Wire, <5uA, Earth Line Choke RoHS: Compliant | 0 |
|
$24.9200 / $24.9600 | Order Now |
DISTI #
71531856
|
RS | High Performance IEC Inlet Filters, Front Mount, 6A, FN 9255 Series | Schaffner FN9255EB-6-07 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4000 / $32.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.6800 / $32.2100 | Buy Now |
DISTI #
FN9255EB-6-07
|
TME | Connector: AC supply, socket, male, 6A, 250VAC, C14 (E), -25÷85°C Min Qty: 50 | 0 |
|
$26.0400 | RFQ |
DISTI #
000000000005844120
|
Sager | AC Power Entry Modules IEC Inlet HP Filter 250VAC, 2-stage, 6A, Wire, <5uA, Earth Line Choke Min Qty: 1 | 0 |
|
$20.3100 / $24.2800 | Buy Now |
Part Details for FN9255EB-6-07
FN9255EB-6-07 CAD Models
FN9255EB-6-07 Part Data Attributes
|
FN9255EB-6-07
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9255EB-6-07
Schaffner
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: IEC/EN 60601-1, ENEC, CQC | |
Body Breadth | 0.882 inch | |
Body Depth | 1.512 inch | |
Body Length | 1.89 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |