Part Details for FN9255MB-4-07 by Schaffner
Overview of FN9255MB-4-07 by Schaffner
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9255MB-4-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC4295
|
Newark | Iec Inlet Hp Filter 250Vac, 2-Stage, 4A, Rear Mount, Wire, Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3500 / $19.6400 | Buy Now |
DISTI #
817-FN9255MB-4-07-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL WIRE Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2560 | Buy Now |
DISTI #
631-FN9255MB-4-07
|
Mouser Electronics | AC Power Entry Modules IEC Inlet HP Filter 250VAC, 2-stage, 4A, Rear mount, Wire, <5uA RoHS: Compliant | 0 |
|
$14.4100 / $16.2500 | Order Now |
DISTI #
71531825
|
RS | High Performance IEC Inlet Filters, Rear Mount, 4A, FN 9255 Series | Schaffner FN9255MB-4-07 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5500 / $20.6500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$14.5300 / $20.6300 | Buy Now | |
DISTI #
FN9255MB-4-07
|
TME | Connector: AC supply, socket, male, 4A, 250VAC, C14 (E), -25÷85°C Min Qty: 50 | 0 |
|
$16.1500 | RFQ |
DISTI #
000000000005844158
|
Sager | AC Power Entry Modules IEC Inlet HP Filter 250VAC, 2-stage, 4A, Rear mount, Wire, <5uA Min Qty: 1 | 0 |
|
$13.7600 / $16.2600 | Buy Now |
DISTI #
FN9255MB-4-07
|
Avnet Abacus | Conn Power Entry EMC/EMI Filtered PL 3 POS 250VAC 4A ST 1 Port (Alt: FN9255MB-4-07) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FN9255MB-4-07
FN9255MB-4-07 CAD Models
FN9255MB-4-07 Part Data Attributes:
|
FN9255MB-4-07
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9255MB-4-07
Schaffner
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL | |
Body Breadth | 0.984 inch | |
Body Depth | 2.295 inch | |
Body Length | 2.041 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 4A, 250VAC | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | CE; CQC | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |
Alternate Parts for FN9255MB-4-07
This table gives cross-reference parts and alternative options found for FN9255MB-4-07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9255MB-4-07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN9260SB-4-07-10 | Mains Power Connector, 4A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9255MB-4-07 vs FN9260SB-4-07-10 |
FN9262-4-06 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9255MB-4-07 vs FN9262-4-06 |
FN9262SB-4-06 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9255MB-4-07 vs FN9262SB-4-06 |
FN9266A-4-06 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9255MB-4-07 vs FN9266A-4-06 |
FN9262SA-4-06 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9255MB-4-07 vs FN9262SA-4-06 |
FN9266-4-06 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9255MB-4-07 vs FN9266-4-06 |
FN9260S-4-07-10 | Mains Power Connector, 4A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9255MB-4-07 vs FN9260S-4-07-10 |
FN9262A-4-07 | Mains Power Connector, 4A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9255MB-4-07 vs FN9262A-4-07 |
FN9266B-4-06 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9255MB-4-07 vs FN9266B-4-06 |