Part Details for FN9260-2-06 by Schaffner
Overview of FN9260-2-06 by Schaffner
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FN9260-2-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F9093
|
Newark | Power Entry Module, Receptacle, 2A, Connector Type:Iec C14, Current Rating:2A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount Rohs Compliant: Yes |Schaffner FN9260-2-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8300 / $17.5400 | Buy Now |
DISTI #
24M2220
|
Newark | Filter, 2A, 2 Fuse, Product Range:Fn 9260 Series, Gender:Plug, Voltage Rating:250Vac, Current Rating:2A, Connector Mounting:Panel Mount, Contact Termination Type:Solder, Svhc:No Svhc (15-Jan-2019), Approval Bodies:Csa, Ul, Vde, Rohs Compliant: Yes |Schaffner FN9260-2-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8300 / $17.5400 | Buy Now |
DISTI #
817-1486-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
121 In Stock |
|
$11.7338 / $17.9900 | Buy Now |
DISTI #
631-FN9260-2/06
|
Mouser Electronics | AC Power Entry Modules GEN FUSED 2A RoHS: Compliant | 762 |
|
$11.9600 / $15.9400 | Buy Now |
|
Onlinecomponents.com | Power Entry Connector - FN 9260 Series - Plug - 250 VAC - 2 A - Flange Mount - Quick Connect. RoHS: Compliant |
144 In Stock 60 Factory Stock |
|
$11.3200 / $14.0500 | Buy Now |
DISTI #
61613262
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 2A Fuse ST 1 Port Min Qty: 5 Package Multiple: 5 Date Code: 2022 | Americas - 140 |
|
$13.9273 / $18.1057 | Buy Now |
DISTI #
77250904
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 2A Fuse ST 1 Port Min Qty: 6 Package Multiple: 1 Date Code: 2401 | Americas - 60 |
|
$12.4319 / $13.5802 | Buy Now |
DISTI #
77250886
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 2A Fuse ST 1 Port Min Qty: 6 Package Multiple: 1 Date Code: 2401 | Americas - 30 |
|
$12.9532 / $13.5802 | Buy Now |
DISTI #
77301516
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 2A Fuse ST 1 Port Min Qty: 28 Package Multiple: 28 Date Code: 2332 | Americas - 28 |
|
$18.8762 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR, 2A, 250VAC, MALE, SOLDER TERMINAL | 72 |
|
$14.7193 / $18.9248 | Buy Now |
Part Details for FN9260-2-06
FN9260-2-06 CAD Models
FN9260-2-06 Part Data Attributes:
|
FN9260-2-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9260-2-06
Schaffner
Mains Power Connector, 2A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL | |
Body Breadth | 1.378 inch | |
Body Depth | 1.831 inch | |
Body Length | 1.811 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 2A, 250VAC | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CQC | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |