Part Details for FN9260S-6-07-10 (ALTERNATE: 822616) by Schaffner
Overview of FN9260S-6-07-10 (ALTERNATE: 822616) by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9260S-6-07-10 (ALTERNATE: 822616)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73193693
|
RS | Power Entry Module, 6A, Snap-In, .6 to 1.5mm, Wire Leads, FN 9260 Series | Schaffner FN9260S-6-07-10 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9300 | RFQ |