Part Details for FN9262SB-1-07 by Schaffner
Overview of FN9262SB-1-07 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FN9262SB-1-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK8267
|
Newark | Filtered Iec Mod W/ Fuse, C14, 1A, Wire, Connector Type:Iec C14, Current Rating:1A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Wire Leaded, Ip Rating:Ip40 Rohs Compliant: Yes |Schaffner FN9262SB-1-07 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$10.6600 | Buy Now |
DISTI #
817-FN9262SB-1-07-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Box |
60 In Stock |
|
$11.9876 / $14.3000 | Buy Now |
DISTI #
631-FN9262SB-1-07
|
Mouser Electronics | AC Power Entry Modules IEC Inlet HP Filter with Dual Fuse 250VAC, 1A, <5uA, Wire, Snap-in Vertical 0.6 to 1.5mm RoHS: Compliant | 49 |
|
$15.2200 / $20.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3100 / $22.3200 | Buy Now |
DISTI #
FN9262SB-1-07
|
TME | Connector: AC supply, socket, male, 1A, 250VAC, C14 (E), -25÷85°C Min Qty: 60 | 0 |
|
$16.1400 | RFQ |
DISTI #
000000000006356083
|
Sager | AC Power Entry Modules IEC Inlet HP Filter with Dual Fuse 250VAC, 1A, <5uA, Wire, Snap-in Vertical 0.6 to 1.5mm Min Qty: 1 | 0 |
|
$14.3100 / $16.9100 | Buy Now |
Part Details for FN9262SB-1-07
FN9262SB-1-07 CAD Models
FN9262SB-1-07 Part Data Attributes
|
FN9262SB-1-07
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9262SB-1-07
Schaffner
Mains Power Connector, 1A, 250VAC, Male, Wire Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL | |
Body Breadth | 1.339 inch | |
Body Depth | 2.185 inch | |
Body Length | 1.378 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | PLASTIC | |
Mains Connector Rating | 1A, 250VAC | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | CE; CQC | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |