Part Details for FN9263S-10-06 by Schaffner
Overview of FN9263S-10-06 by Schaffner
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9263S-10-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-FN9263S-10-06
|
Mouser Electronics | AC Power Entry Modules 10A 250VAC 50/60Hz Snap-in vertical RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.9800 / $23.3000 | Buy Now |
Part Details for FN9263S-10-06
FN9263S-10-06 CAD Models
FN9263S-10-06 Part Data Attributes
|
FN9263S-10-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9263S-10-06
Schaffner
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: IEC 60939, UL 94V-2, UL 94V-0 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |