There are no models available for this part yet.
Overview of FN9263S1-3-06 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FN9263S1-3-06 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FN9263S1-3-06-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Tray |
60 In Stock |
|
$14.6308 / $27.9300 | Buy Now | |
DISTI #
631-FN9263S1-3-06
|
Mouser Electronics | AC Power Entry Modules 3A 250VAC 50/60Hz Snap-in horizontal RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
70029082
|
RS | 3 AMP GENERAL PURPOSE POWER ENTRY MODULES | Schaffner FN9263S1-3-06 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2400 / $20.2800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.4500 / $22.5200 | Buy Now | ||
DISTI #
FN9263S1-3-06
|
TME | Connector: AC supply, socket, male, 3A, 250VAC, -25÷85°C, 0.6÷1.5mm Min Qty: 60 | 0 |
|
$17.2900 | RFQ | |
DISTI #
000000000002576573
|
Sager | AC Power Entry Modules 3A 250VAC 50/60Hz Snap-in horizontal Min Qty: 1 | 0 |
|
$13.6600 / $16.3200 | Buy Now |
CAD Models for FN9263S1-3-06 by Schaffner
Part Data Attributes for FN9263S1-3-06 by Schaffner
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
SCHAFFNER HOLDING AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: IEC 60939, UL 94V-2, UL 94V-0
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
3A, 250VAC
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|