Part Details for FN9274S1B-10-05 by Schaffner
Overview of FN9274S1B-10-05 by Schaffner
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for FN9274S1B-10-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2785
|
Newark | Power Conn, Iec C18 Inlet, 10A, Qc, Iec Connector Type:Iec C18 Inlet, Current Rating:10A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Snap-In, Product Range:Fn9274, Capacitance:0.22Μf Rohs Compliant: Yes |Schaffner FN9274S1B-10-05 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$2.2200 | Buy Now |
DISTI #
817-FN9274S1B-10-05-ND
|
DigiKey | PWR ENT RCPT IEC320-C18 PANEL QC Min Qty: 1 Lead time: 12 Weeks Container: Box |
60 In Stock |
|
$6.9625 / $8.7000 | Buy Now |
DISTI #
631-FN9274S1B-10-05
|
Mouser Electronics | AC Power Entry Modules 10A 1.3mH 0.22uF Fast-on Snap-in Med RoHS: Compliant | 0 |
|
$6.9600 / $8.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
60 Partner Stock 120 Factory Stock |
|
$7.4100 / $9.8100 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | 48 |
|
$11.0704 / $13.4640 | Buy Now | |
DISTI #
FN9274S1B-10-05
|
TME | Connector: AC supply, socket, male, 250VAC, -25÷85°C Min Qty: 60 | 0 |
|
$8.2400 | RFQ |
DISTI #
000000000006157981
|
Sager | AC Power Entry Modules 10A 1.3mH 0.22uF Fast-on Snap-in Med Min Qty: 1 | 0 |
|
$7.1400 / $8.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
60 Partner Stock 120 Factory Stock |
|
$7.4100 / $9.8100 | Buy Now |
Part Details for FN9274S1B-10-05
FN9274S1B-10-05 CAD Models
FN9274S1B-10-05 Part Data Attributes
|
FN9274S1B-10-05
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9274S1B-10-05
Schaffner
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL | |
Body Breadth | 1.024 inch | |
Body Depth | 2.291 inch | |
Body Length | 1.228 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | PLASTIC | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CQC | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for FN9274S1B-10-05
This table gives cross-reference parts and alternative options found for FN9274S1B-10-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9274S1B-10-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX691/10/63/GY | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | Bulgin | FN9274S1B-10-05 vs PX691/10/63/GY |
PX690/63/GY | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | Bulgin | FN9274S1B-10-05 vs PX690/63/GY |
PX691/15/PC/WH | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | Bulgin | FN9274S1B-10-05 vs PX691/15/PC/WH |
PF0007/20/28/WH | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | Bulgin | FN9274S1B-10-05 vs PF0007/20/28/WH |
PF0007/30/TERM/GY | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | Bulgin | FN9274S1B-10-05 vs PF0007/30/TERM/GY |
PX691/PC/GY | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | Bulgin | FN9274S1B-10-05 vs PX691/PC/GY |
42R35-3126-150 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Power Dynamics Inc | FN9274S1B-10-05 vs 42R35-3126-150 |
42R35-3126-200 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Power Dynamics Inc | FN9274S1B-10-05 vs 42R35-3126-200 |
PX691/30/48/WH | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | Bulgin | FN9274S1B-10-05 vs PX691/30/48/WH |
PF0006/TERM/WH | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | Bulgin | FN9274S1B-10-05 vs PF0006/TERM/WH |