Part Details for FN9280E-1-06 by Schaffner
Overview of FN9280E-1-06 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for FN9280E-1-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN9280E-1-06-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 40 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.5765 | Buy Now |
DISTI #
631-FN9280E-1-06
|
Mouser Electronics | AC Power Entry Modules 1A SINGLE STAGE FLTR FLANGE MOUNT RoHS: Compliant | 0 |
|
$32.7100 / $33.8400 | Order Now |
DISTI #
70455257
|
RS | Male IEC/EN 60601-1 IEC Filter Pmnt 5(Dia.)x20mm, faston, Rated At 1A,250V ac | Schaffner FN9280E-1-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.1500 / $35.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.6500 / $44.6800 | Buy Now |
DISTI #
FN9280E-1-06
|
TME | Connector: AC supply, socket, male, 1A, 250VAC, -25÷85°C, 1÷2.5mm Min Qty: 40 | 0 |
|
$34.3500 | RFQ |
DISTI #
000000000003849341
|
Sager | AC Power Entry Modules 1A SINGLE STAGE FLTR FLANGE MOUNT Min Qty: 1 | 0 |
|
$27.0900 / $32.3800 | Buy Now |
Part Details for FN9280E-1-06
FN9280E-1-06 CAD Models
FN9280E-1-06 Part Data Attributes
|
FN9280E-1-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9280E-1-06
Schaffner
Mains Power Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 1.118 inch | |
Body Depth | 2.448 inch | |
Body Length | 1.819 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 250 VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |