Part Details for FN9289E-10-100 by Schaffner
Overview of FN9289E-10-100 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for FN9289E-10-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN9289E-10-100-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 40 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.6932 | Buy Now |
DISTI #
631-FN9289E-10-100
|
Mouser Electronics | AC Power Entry Modules 10A SNGL STAGE FLTR SNAP-IN RoHS: Compliant | 0 |
|
$37.6200 | Order Now |
DISTI #
71296118
|
RS | IEC Power Entry Module, Single Stage Filter 250VAC, 10A, Spring, Snap-in | Schaffner FN9289E-10-100 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$43.0900 / $47.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.1400 / $49.7600 | Buy Now |
DISTI #
FN9289E-10-100
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, -25÷85°C, FN9289 Min Qty: 40 | 0 |
|
$37.2900 | RFQ |
DISTI #
000000000003849374
|
Sager | AC Power Entry Modules 10A SNGL STAGE FLTR SNAP-IN Min Qty: 1 | 0 |
|
$31.9000 / $37.7000 | Buy Now |
Part Details for FN9289E-10-100
FN9289E-10-100 CAD Models
FN9289E-10-100 Part Data Attributes
|
FN9289E-10-100
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9289E-10-100
Schaffner
Mains Power Connector, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 1.118 inch | |
Body Depth | 2.448 inch | |
Body Length | 1.819 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 250 VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for FN9289E-10-100
This table gives cross-reference parts and alternative options found for FN9289E-10-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9289E-10-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4303.0094 | Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | FN9289E-10-100 vs 4303.0094 |
4303.1214 | Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | FN9289E-10-100 vs 4303.1214 |
4303.1183 | Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | FN9289E-10-100 vs 4303.1183 |
4303.1213 | Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | FN9289E-10-100 vs 4303.1213 |
4304.4050 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | FN9289E-10-100 vs 4304.4050 |
4303.1094 | Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | FN9289E-10-100 vs 4303.1094 |
4303.1004 | Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | FN9289E-10-100 vs 4303.1004 |