Part Details for FN9289EB-6-06 by Schaffner
Overview of FN9289EB-6-06 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9289EB-6-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC4327
|
Newark | Iec Inlet Power Entry Module, Single Stage Filter 250Vac, 6A, Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.2900 / $46.4200 | Buy Now |
DISTI #
817-2326-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
77 In Stock |
|
$32.6000 / $44.0200 | Buy Now |
DISTI #
631-FN9289EB-6-06
|
Mouser Electronics | AC Power Entry Modules 6A 1000kOhm Snap-in Medical Fast-On | 0 |
|
$32.6000 / $34.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.3200 / $47.1200 | Buy Now |
DISTI #
FN9289EB-6-06
|
TME | Connector: AC supply, socket, male, 6A, 250VAC, -25÷85°C, FN9289 Min Qty: 40 | 0 |
|
$34.7000 | RFQ |
DISTI #
000000000005844197
|
Sager | AC Power Entry Modules 6A 1000kOhm Snap-in Medical Fast-On Min Qty: 1 | 0 |
|
$30.2100 / $35.7000 | Buy Now |