There are no models available for this part yet.
Overview of FN9290B-1-06 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FN9290B-1-06 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-FN9290B-1-06-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 40 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.6692 | Buy Now | |
DISTI #
631-FN9290B-1-06
|
Mouser Electronics | AC Power Entry Modules 1A DUAL STAGE FILTER FLANGE-MEDICAL RoHS: Compliant | 0 |
|
$38.4500 / $39.0600 | Order Now | |
DISTI #
70455253
|
RS | Male IEC/EN 60601-1 IEC Filter Pmnt 5(Dia.)x20mm, faston, Rated At 1A,250V ac | Schaffner FN9290B-1-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.9600 / $41.0700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
40 On Order |
|
$37.2600 / $64.8300 | Buy Now | ||
DISTI #
FN9290B-1-06
|
TME | Connector: AC supply, socket, male, 1A, 250VAC, -25÷85°C, FN9290 Min Qty: 40 | 0 |
|
$42.6300 | RFQ | |
DISTI #
000000000003849391
|
Sager | AC Power Entry Modules 1A DUAL STAGE FILTER FLANGE-MEDICAL Min Qty: 1 | 0 |
|
$34.7100 / $38.0400 | Buy Now | |
Master Electronics | RoHS: Compliant |
40 On Order |
|
$37.2600 / $64.8300 | Buy Now |
CAD Models for FN9290B-1-06 by Schaffner
Part Data Attributes for FN9290B-1-06 by Schaffner
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHAFFNER HOLDING AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
APPROVAL: CSA, ENEC, UL
|
Body Breadth
|
1.26 inch
|
Body Depth
|
3.173 inch
|
Body Length
|
1.961 inch
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
Mains Connector Rating
|
1A, 250VAC
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CE; CQC
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|