Part Details for FN9299-1-06 by Schaffner
Overview of FN9299-1-06 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9299-1-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W8201
|
Newark | Iec Inlet Power Entry Module, Dual Stage Filter 250Vac, 1A, Faston, Snap-In |Schaffner FN9299-1-06 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0900 / $46.1800 | Buy Now |
DISTI #
817-FN9299-1-06-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 40 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.5115 | Buy Now |
DISTI #
631-FN9299-1-06
|
Mouser Electronics | AC Power Entry Modules 1A DUAL STAGE FILTER SNAP-IN RoHS: Compliant | 0 |
|
$34.7800 / $35.1200 | Order Now |
DISTI #
70455246
|
RS | Male IEC/EN 60601-1 IEC Filter Pmnt 5(Dia.)x20mm, faston, Rated At 1A,250V ac | Schaffner FN9299-1-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.3100 / $37.0100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.1600 / $46.8800 | Buy Now |
DISTI #
FN9299-1-06
|
TME | Connector: AC supply, socket, male, 1A, 250VAC, -25÷85°C, FN9299 Min Qty: 40 | 0 |
|
$34.6300 | RFQ |
DISTI #
FN9299-1-06
|
Avnet Abacus | AC Power Entry Modules 1A DUAL STAGE FILTER SNAP-IN (Alt: FN9299-1-06) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FN9299-1-06
FN9299-1-06 CAD Models
FN9299-1-06 Part Data Attributes
|
FN9299-1-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9299-1-06
Schaffner
Mains Power Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | APPROVAL: CSA, ENEC, UL | |
Body Breadth | 1.26 inch | |
Body Depth | 3.173 inch | |
Body Length | 1.961 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 1A, 250VAC | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CQC | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |