There are no models available for this part yet.
Overview of FNA-10 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FNA-10 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FNA-10
|
Avnet Americas | Fuse Pin Indicating 10A 125V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: FNA-10) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$40.3968 / $44.8152 | Buy Now | |
DISTI #
504-FNA-10
|
Mouser Electronics | Industrial & Electrical Fuses 125VAC 10A Dual Element Time Delay RoHS: Compliant | 0 |
|
$47.2300 / $56.7800 | Order Now | |
DISTI #
67548986
|
Verical | Fuse Pin Indicating Slow Blow Acting 10A 125V Holder Cartridge 10.31 X 46.81mm Carton CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$56.9660 / $72.2280 | Buy Now | |
DISTI #
FNA-10
|
TTI | Industrial & Electrical Fuses 125VAC 10A Dual Element Time Delay Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$40.0900 / $45.5000 | Buy Now |
CAD Models for FNA-10 by Eaton Corporation
Part Data Attributes for FNA-10 by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Eaton
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
38.1 mm
|
Body Length or Diameter
|
10.31 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
10 A
|
Rated Voltage(AC)
|
125 V
|
Reference Standard
|
CSA, UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Silver (Ag)
|
Terminal Shape
|
END CAP
|