-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Motion SPM® 55 Series without internal bootstrap diodes, 78-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1105
|
Newark | Ac Motor Controller, 30A |Onsemi FNB51560T1 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0200 / $15.2700 | Buy Now |
DISTI #
2156-FNB51560T1-488-ND
|
DigiKey | AC MOTOR CONTROLLER, 30A Min Qty: 38 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$9.2200 | Buy Now |
|
Rochester Electronics | AC Motor Controller, 30A ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 38 |
|
$7.9200 / $9.3200 | Buy Now |
DISTI #
4192755
|
Farnell | AC MOTOR CONTROLLER, 30A RoHS: Compliant Min Qty: 78 Lead time: 3 Weeks, 1 Days Container: Each | 38 |
|
$10.0720 | Buy Now |
|
Flip Electronics | Stock, ship today | 78 |
|
$6.3300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FNB51560T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
FNB51560T1
onsemi
Motion SPM® 55 Series without internal bootstrap diodes, 78-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | MODULE-20 | |
Manufacturer Package Code | MODEQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T20 | |
Length | 37 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | QUIP20/27A,.9/1.2,100/67 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 14 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Width | 21 mm |
This table gives cross-reference parts and alternative options found for FNB51560T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FNB51560T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FNB51560TD1 | Intelligent Power Module, 600 V, 15A with internal bootstrap diodes, 78-TUBE | onsemi | FNB51560T1 vs FNB51560TD1 |