Part Details for FNM-1-1/4 by Eaton Bussmann
Overview of FNM-1-1/4 by Eaton Bussmann
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNM-1-1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27P2899
|
Newark | Buss Midget Fuse |Eaton Bussmann FNM-1-1/4 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$38.0400 / $39.7700 | Buy Now |
DISTI #
94F2199
|
Newark | Fuse, 1.25A, 250V, Time Delay, Product Range:Fusetron Fnm Series, Fuse Current:1.25A, Voltage Rating Vac:250Vac, Voltage Rating Vdc:-, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Fuse Body Material:Fibre Rohs Compliant: No |Eaton Bussmann FNM-1-1/4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7100 / $24.3400 | Buy Now |
DISTI #
2266-FNM-1-1/4-ND
|
DigiKey | FUSE CARTRIDGE 1.25A 250VAC 5AG Min Qty: 2 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$40.4700 | Buy Now |
DISTI #
FNM-1-1/4-ND
|
DigiKey | FUSE CARTRIDGE 1.25A 250VAC 5AG Min Qty: 2 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.7840 | Buy Now |
DISTI #
70150971
|
RS | Fuse, Cylinder, Time Lag, 1.25A, 5AG, 0.41x1.5 in, Fiber Tube, Cartridge, 250VAC | Bussmann by Eaton FNM-1-1/4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$24.3000 / $30.3800 | Buy Now |
|
Onlinecomponents.com | Fuse Midget Slow Blow Acting 1.25A 250V Holder Cartridge 10.31 X 38.1mm Melamine Carton CE/CSA/UL | 0 |
|
$17.3700 / $24.6400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$5.6000 / $11.2000 | Buy Now |
|
Quest Components | Fuse | 11 |
|
$20.5530 | Buy Now |
|
Quest Components | Fuse | 10 |
|
$20.5530 | Buy Now |
|
Quest Components | Fuse | 11 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for FNM-1-1/4
FNM-1-1/4 CAD Models
FNM-1-1/4 Part Data Attributes
|
FNM-1-1/4
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
FNM-1-1/4
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 1.25A, 250VAC, 100A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |