Part Details for FNM-15 by Eaton Bussmann
Overview of FNM-15 by Eaton Bussmann
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNM-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27F876
|
Newark | Fuse, 15A, 125V, Time Delay, Product Range:Fusetron Fnm Series, Fuse Current:15A, Voltage Rating Vac:250Vac, Voltage Rating Vdc:-, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Time Delay Rohs Compliant: No |Eaton Bussmann FNM-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$14.9000 | Buy Now |
DISTI #
283-2492-ND
|
DigiKey | FUSE CARTRIDGE 15A 250VAC 5AG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
39 In Stock |
|
$15.4408 / $31.5700 | Buy Now |
DISTI #
70150950
|
RS | Fuse, Cylinder, Time Lag, 15 A, 5AG, 0.41x1.5 in, Fiber Tube, Cartridge, 125 VAC | Bussmann by Eaton FNM-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 18 |
|
$25.5100 / $31.8900 | Buy Now |
DISTI #
BUEFNM-15
|
Heilind Electronics | BUSS MIDGET FUSE | Americas - 30 in Stock |
|
$20.4194 / $22.2106 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 1110 |
|
$4.5920 / $11.2000 | Buy Now |
|
Quest Components | FUSE 15A 125VAC T-LAG FNM | 888 |
|
$5.2500 / $15.0000 | Buy Now |
|
Quest Components | FUSE 15A 125VAC T-LAG FNM | 97 |
|
$14.2470 / $15.4343 | Buy Now |
DISTI #
BUEFNM-15
|
Interstate Connecting Components | BUSS MIDGET FUSE | 10 |
|
$20.4194 / $22.2106 | Buy Now |
DISTI #
000000000000014039
|
Sager | Industrial & Electrical Fuses 125VAC 15A Time Delay Ferrule Min Qty: 1 | 0 |
|
$15.8300 / $18.9000 | Buy Now |
DISTI #
FNM-15
|
Relay Specialties | Slow Blow, Time Lag Fuse, Volt Min Qty: 1 | 37 |
|
$6.1800 / $9.9700 | Buy Now |
Part Details for FNM-15
FNM-15 CAD Models
FNM-15 Part Data Attributes
|
FNM-15
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
FNM-15
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 15A, 125VAC, 10000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |