Part Details for FNP-165 by Jonard Tools
Overview of FNP-165 by Jonard Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNP-165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1972
|
Newark | Flat Nose Plier, Steel, 6", Plier Style:Flat Nose, Overall Length:6", Product Range:- Rohs Compliant: Na |Jonard Tools FNP-165 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$35.9100 / $45.1500 | Buy Now |
DISTI #
40-FNP-165-ND
|
DigiKey | FLAT NOSE PLIER Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
5 In Stock |
|
$32.8756 / $38.1800 | Buy Now |
DISTI #
801-FNP-165
|
Mouser Electronics | Pliers & Tweezers Flat Nose Plier RoHS: Compliant | 0 |
|
$32.9500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$32.9500 / $38.4300 | Buy Now | |
DISTI #
4351380
|
element14 Asia-Pacific | FLAT NOSE PLIER, STEEL, 6" RoHS: Not Compliant Min Qty: 1 Container: Each | 6 |
|
$35.5614 / $44.7116 | Buy Now |
DISTI #
4351380
|
Farnell | FLAT NOSE PLIER, STEEL, 6" RoHS: Not Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Each | 6 |
|
$60.7749 / $76.4135 | Buy Now |