Part Details for FNQ-10 by Eaton Corporation
Overview of FNQ-10 by Eaton Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FNQ-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH2557
|
Newark | Buss Midget Fuse Rohs Compliant: Yes |Eaton FNQ-10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.2000 | Buy Now |
DISTI #
FNQ-10
|
Avnet Americas | Fuse Midget 10A 500V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: FNQ-10) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3 |
|
$42.5472 / $47.2008 | Buy Now |
DISTI #
29M9936
|
Avnet Americas | Fuse Midget 10A 500V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: 29M9936) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 26 Partner Stock |
|
$56.5300 / $66.5100 | Buy Now |
DISTI #
504-FNQ-10
|
Mouser Electronics | Industrial & Electrical Fuses 500VAC 10A Time Delay Tron RoHS: Compliant | 30 |
|
$44.3200 / $62.7400 | Buy Now |
DISTI #
67548990
|
Verical | Fuse Midget Slow Blow Acting 10A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$59.8182 / $68.8833 | Buy Now |
DISTI #
FNQ-10
|
TTI | Industrial & Electrical Fuses 500VAC 10A Time Delay Tron RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$44.3200 | Buy Now |
DISTI #
FNQ-10
|
Avnet Americas | Fuse Midget 10A 500V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: FNQ-10) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3 |
|
$42.5472 / $47.2008 | Buy Now |
DISTI #
29M9936
|
Avnet Americas | Fuse Midget 10A 500V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: 29M9936) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 26 Partner Stock |
|
$56.5300 / $66.5100 | Buy Now |
|
New Advantage Corporation | FNQ Series Time Delay 500 V 10 A � 10.3 x 38.1 mm TRON� Cartridge Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 8 |
|
$48.0000 / $51.4300 | Buy Now |
Part Details for FNQ-10
FNQ-10 CAD Models
FNQ-10 Part Data Attributes:
|
FNQ-10
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FNQ-10
Eaton Corporation
Electric Fuse, Time Lag Blow, 10A, 10000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MIDGET | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CE, CSA, UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |