Part Details for FNQ-2-1/4 by Eaton Bussmann
Overview of FNQ-2-1/4 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNQ-2-1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B2907
|
Newark | Fuse, 2.25A, 500V, Time Delay, Product Range:Fnq Series, Fuse Current:2.25A, Voltage Rating Vac:500Vac, Voltage Rating Vdc:-, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Time Delay Rohs Compliant: Yes |Eaton Bussmann FNQ-2-1/4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.0900 / $83.5100 | Buy Now |
DISTI #
FNQ-2-1/4-ND
|
DigiKey | FUSE CARTRIDGE 2.25A 500VAC 5AG Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.4830 | Buy Now |
DISTI #
71445962
|
RS | Fuse Midget Cartridge Slow Blow 500VAC 2.25A | Bussmann by Eaton FNQ-2-1/4 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$63.5900 / $79.4800 | RFQ |
Part Details for FNQ-2-1/4
FNQ-2-1/4 CAD Models
FNQ-2-1/4 Part Data Attributes
|
FNQ-2-1/4
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
FNQ-2-1/4
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 2.25A, 500VAC, 10000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 2.25 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |