There are no models available for this part yet.
Overview of FNQ-3-1/2 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FNQ-3-1/2 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29M9941
|
Newark | Fuse, 3.5A, 500V, Time Delay, Product Range:Fnq Series, Fuse Current:3.5A, Voltage Rating Vac:500Vac, Voltage Rating Vdc:-, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Time Delay Rohs Compliant: Yes |Eaton Bussmann FNQ-3-1/2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.7800 / $70.4400 | Buy Now | |
DISTI #
283-3928-ND
|
DigiKey | FUSE CARTRIDGE 3.5A 500VAC 5AG Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.4340 | Buy Now | |
DISTI #
70150095
|
RS | Fuse, Cylinder, Time Lag, 3.5A, 5AG, 0.4063x1.5in, Fiber Tube, Cartridge, 500VAC | Bussmann by Eaton FNQ-3-1/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6 |
|
$56.1000 / $70.1300 | Buy Now | |
DISTI #
000000000000557877
|
Sager | Industrial & Electrical Fuses 500VAC 3.5A Time Delay Tron Min Qty: 10 | 0 |
|
$48.9000 / $52.1600 | Buy Now |
CAD Models for FNQ-3-1/2 by Eaton Bussmann
Part Data Attributes for FNQ-3-1/2 by Eaton Bussmann
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Eaton
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
38.1 mm
|
Body Length or Diameter
|
10.3 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
2.5 A
|
Rated Voltage(AC)
|
500 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
NICKEL
|
Terminal Shape
|
END CAP
|