There are no models available for this part yet.
Overview of FNQ-R-1-1-4 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FNQ-R-1-1-4 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FNQ-R-1-1-4
|
Avnet Americas | Fuse Class CC 1.25A 600V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: FNQ-R-1-1-4) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$54.4640 / $60.4210 | Buy Now | |
DISTI #
FNQ-R-1-1/4
|
TTI | Industrial & Electrical Fuses 600VAC 1.25A Time Delay CC Tron pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$54.7600 / $70.6700 | Buy Now |