Part Details for FNQ-R-2 by Coiltronics
Overview of FNQ-R-2 by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNQ-R-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Cartridge - Requires Holder - 2 A - 600 VAC - Slow Blow - 200kA Breaking Capacity @ Rated Voltage - 5AG, 10mm x 38mm (Midget) Package. |
91 In Stock |
|
$45.0000 / $53.9200 | Buy Now |
|
Master Electronics | Fuse Cartridge - Requires Holder - 2 A - 600 VAC - Slow Blow - 200kA Breaking Capacity @ Rated Voltage - 5AG, 10mm x 38mm (Midget) Package. |
91 In Stock |
|
$45.0000 / $53.9200 | Buy Now |