Part Details for FNQ-R-3-4 by Eaton Corporation
Overview of FNQ-R-3-4 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNQ-R-3-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FNQ-R-3-4
|
Avnet Americas | Fuse Class CC 0.75A 600V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: FNQ-R-3-4) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$54.4640 / $60.4210 | Buy Now |
DISTI #
FNQ-R-3/4
|
TTI | Industrial & Electrical Fuses 600VAC .75A Time Delay CC Tron pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$54.3200 / $77.6700 | Buy Now |