Part Details for FNR-5-12G by Bel Power Solutions
Overview of FNR-5-12G by Bel Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for FNR-5-12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7903
|
Newark | Power Shelf For 5 Fnp850 Models |Bel Power Solutions FNR-5-12G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$572.8200 / $707.6000 | Buy Now |
DISTI #
179-2694-ND
|
DigiKey | POWER SHELF FOR FNP PWR SUPPLY Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
784-FNR-5-12G
|
Mouser Electronics | Rack Mount Power Supplies POWER SHELF FOR 5 FNP850 MODELS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Power Shelves Rack RoHS: Compliant | 0 |
|
$721.0200 / $1,801.8000 | Buy Now |
DISTI #
000000000006404109
|
Sager | Rack Mount Power Supplies POWER SHELF FOR 5 FNP850 MODELS | 0 |
|
Buy Now |
Part Details for FNR-5-12G
FNR-5-12G CAD Models
FNR-5-12G Part Data Attributes
|
FNR-5-12G
Bel Power Solutions
Buy Now
|
Compare Parts:
FNR-5-12G
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |