Part Details for FNR3012S2R7NT by CJIANG
Overview of FNR3012S2R7NT by CJIANG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNR3012S2R7NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.5A 2.7uH 30% 1.5A SMD3x3mm Power Inductors ROHS | 1210 |
|
$0.0381 / $0.0780 | Buy Now |