Part Details for FNR4012S1R0NT by CJIANG
Overview of FNR4012S1R0NT by CJIANG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNR4012S1R0NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.5A 1uH ��30% 3.2A SMD,4x4mm Power Inductors ROHS | 6790 |
|
$0.0550 / $0.1053 | Buy Now |