Part Details for FNR4012S360MT by CJIANG
Overview of FNR4012S360MT by CJIANG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNR4012S360MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 560mA 36uH 20% 500mA SMD4x4mm Power Inductors ROHS | 80 |
|
$0.0447 / $0.0916 | Buy Now |