Part Details for FNR6045S2R7NT by CJIANG
Overview of FNR6045S2R7NT by CJIANG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNR6045S2R7NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 4.7A 2.7uH 30% 6.3A SMD,6x6mm Power Inductors ROHS | 2330 |
|
$0.0513 / $0.1052 | Buy Now |
|
LCSC | 4.7A 2.7uH 30% 6.3A SMD6x6mm Power Inductors ROHS | 2250 |
|
$0.0524 / $0.1074 | Buy Now |