Part Details for FNR6045S7R5MT by CJIANG
Overview of FNR6045S7R5MT by CJIANG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNR6045S7R5MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3.2A 7.5uH ��20% 3.8A SMD,6x6mm Power Inductors ROHS | 2630 |
|
$0.0578 / $0.1107 | Buy Now |
|
LCSC | 3.2A 7.5uH 20% 3.8A SMD6x6mm Power Inductors ROHS | 2630 |
|
$0.0552 / $0.1130 | Buy Now |