Part Details for FNW-20 by Eaton Bussmann
Overview of FNW-20 by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNW-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F2522
|
Newark | Fuse, 20A, 32V, Time Delay, Product Range:-, Fuse Current:20A, Voltage Rating Vac:250Vac, Voltage Rating Vdc:-, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Time Delay, Fuse Leads:Unleadedrohs Compliant: Yes |Eaton Bussmann FNW-20 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bisco Industries | 20 |
|
Buy Now | ||
|
Quest Components | FUSE, INDUSTRIAL / POWER, 20 A, 250 VAC, 10.3MM X 38.1MM, 13/32" X 1-1/2" | 4 |
|
$23.4000 | Buy Now |
|
Quest Components | FUSE, INDUSTRIAL / POWER, 20 A, 250 VAC, 10.3MM X 38.1MM, 13/32" X 1-1/2" | 5 |
|
$36.0000 | Buy Now |
DISTI #
000000000000557915
|
Sager | Industrial & Electrical Fuses FNW-20 | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$14.0000 / $21.5400 | Buy Now |