Part Details for FNW-25 by Eaton Bussmann
Overview of FNW-25 by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNW-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F2523
|
Newark | Fuse, 25A, 32V, Time Delay, Product Range:Fnw Series, Fuse Current:25A, Voltage Rating Vac:32Vac, Voltage Rating Vdc:-, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Time Delay Rohs Compliant: Yes |Eaton Bussmann FNW-25 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Fuse Midget Slow Blow Acting 25A 250V Holder Cartridge 10.32 X 38.1mm Carton RoHS: Compliant | 0 |
|
$7.7100 / $28.3900 | Buy Now |
DISTI #
000000000000557916
|
Sager | Industrial & Electrical Fuses FNW-25 | 0 |
|
Buy Now |