Part Details for FO-310CR by Yamato Material Co., Ltd
Overview of FO-310CR by Yamato Material Co., Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6310CRZ | Renesas Electronics Corporation | Two-Phase Buck PWM Controller with High Current Integrated MOSFET Drivers | |
ISL6310CRZ-T | Renesas Electronics Corporation | Two-Phase Buck PWM Controller with High Current Integrated MOSFET Drivers |
Price & Stock for FO-310CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38067.1
|
TestEquity LLC | Yamato FO-310CR Furnace With Comm Port 7.5L 220V | 0 |
|
$3,440.0000 | Buy Now |