Part Details for FO-IN/OUT-TB-9-6-OFNR by Hyperline
Overview of FO-IN/OUT-TB-9-6-OFNR by Hyperline
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR5RG28A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 2.8 V, 500 mA, WCSP4F | |
TCR3DM18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, DFN4 | |
TCR3DG18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, WCSP4E |
Price & Stock for FO-IN/OUT-TB-9-6-OFNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4969-FO-IN/OUT-TB-9-6-OFNR-ND
|
DigiKey | CBL FIBER OPTIC SINGLEMODE Min Qty: 500 Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$346.8400 | Buy Now |