Part Details for FO200-40-5 by Thomas & Betts
Overview of FO200-40-5 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FO200-40-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FO Slotted Loop Tie - Length 228.6mm - Width 12.7mm - Thickness 1.588mm - Tensile Strength Rating 178 Newtons (40 Pounds) - Polyamide - Green. RoHS: Compliant | 0 |
|
$1.5600 / $3.2700 | Buy Now |
|
Master Electronics | FO Slotted Loop Tie - Length 228.6mm - Width 12.7mm - Thickness 1.588mm - Tensile Strength Rating 178 Newtons (40 Pounds) - Polyamide - Green. RoHS: Compliant | 0 |
|
$1.5600 / $3.2700 | Buy Now |