Part Details for FO2HSCHM37.4-T1 by Abracon Corporation
Overview of FO2HSCHM37.4-T1 by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Automotive
Price & Stock for FO2HSCHM37.4-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FO2HSCHM37.4-T1
|
Mouser Electronics | Standard Clock Oscillators SMD Oscillator, 37.4 MHz, 10.0 ppm, -40 To +85 C, 3.3Volts+-10%, HCMOS, 2.5 x 2 mm RoHS: Compliant | 0 |
|
$2.8000 | Order Now |
Part Details for FO2HSCHM37.4-T1
FO2HSCHM37.4-T1 CAD Models
FO2HSCHM37.4-T1 Part Data Attributes
|
FO2HSCHM37.4-T1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FO2HSCHM37.4-T1
Abracon Corporation
HCMOS Output Clock Oscillator, 37.4MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 37.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.08X.1,64/48 | |
Physical Dimension | 2.5mm x 2mm x 1mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |