Part Details for FO3HFCYM0.032768-T3 by Abracon Corporation
Overview of FO3HFCYM0.032768-T3 by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for FO3HFCYM0.032768-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-O3HFCYM0032768T3
|
Mouser Electronics | Standard Clock Oscillators 32.768 KHZ RoHS: Compliant | 2930 |
|
$2.1300 / $2.5400 | Buy Now |
DISTI #
FO3HFCYM0.032768-T3
|
TTI | Standard Clock Oscillators 32.768 KHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.7900 / $2.2100 | Buy Now |
DISTI #
FO3HFCYM0.032768-T3
|
Avnet Abacus | SMD Crystal Oscillator 32.768kHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: FO3HFCYM0.032768-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for FO3HFCYM0.032768-T3
FO3HFCYM0.032768-T3 CAD Models
FO3HFCYM0.032768-T3 Part Data Attributes
|
FO3HFCYM0.032768-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FO3HFCYM0.032768-T3
Abracon Corporation
HCMOS Output Clock Oscillator, 0.032768MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.1X.12,47/39 | |
Physical Dimension | 3.2mm x 2.5mm x 1mm | |
Rise Time-Max | 200 ns | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | GOLD OVER NICKEL |