Part Details for FO3HSCEE22.5792-BULK by Fox Electronics
Overview of FO3HSCEE22.5792-BULK by Fox Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FO3HSCEE22.5792-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-FO3HSCEE22.5792-BULK-ND
|
DigiKey | OSC XO 22.5792MHZ 3.3V HCMOS Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FO3HSCEE22.5792-BU
|
Avnet Americas | Crystal Clock Oscillator 22.5792MHz 4-Pin SMD Bulk - Bulk (Alt: FO3HSCEE22.5792-BU) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FO3HSCEE22.5792-BU
|
Avnet Americas | Crystal Clock Oscillator 22.5792MHz 4-Pin SMD Bulk - Bulk (Alt: FO3HSCEE22.5792-BU) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for FO3HSCEE22.5792-BULK
FO3HSCEE22.5792-BULK CAD Models
FO3HSCEE22.5792-BULK Part Data Attributes:
|
FO3HSCEE22.5792-BULK
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FO3HSCEE22.5792-BULK
Fox Electronics
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e4 | |
Oscillator Type | HCMOS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |