Part Details for FO5HACAI25.0-T1 by Fox Electronics
Overview of FO5HACAI25.0-T1 by Fox Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FO5HACAI25.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FO5HACAI25.0-T1
|
Avnet Americas | - Tape and Reel (Alt: FO5HACAI25.0-T1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for FO5HACAI25.0-T1
FO5HACAI25.0-T1 CAD Models
FO5HACAI25.0-T1 Part Data Attributes
|
FO5HACAI25.0-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FO5HACAI25.0-T1
Fox Electronics
HCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | DILCC4,.12,98 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.12,98 | |
Physical Dimension | 5mm x 3.2mm x 1.3mm | |
Rise Time-Max | 10 ns | |
Screening Level | AEC-Q200 | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |