Part Details for FO5HSCBE33.333-T1 by Fox Electronics
Overview of FO5HSCBE33.333-T1 by Fox Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FO5HSCBE33.333-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK5899
|
Newark | Osc, 33.333Mhz, Hcmos, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Fox Electronics FO5HSCBE33.333-T1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 978 |
|
$1.4800 / $1.8400 | Buy Now |
DISTI #
631-1443-1-ND
|
DigiKey | XTAL OSC XO 33.3330MHZ HCMOS SMD Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5385 In Stock |
|
$1.0635 / $1.7700 | Buy Now |
DISTI #
FO5HSCBE33.333-T1
|
Avnet Americas | Crystal Clock Oscillator 33.333MHz 4-Pin SMD T/R - Tape and Reel (Alt: FO5HSCBE33.333-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.7524 / $1.2012 | Buy Now |
|
Future Electronics | CRYSTAL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7480 / $1.1310 | Buy Now |
DISTI #
FO5HSCBE33.333-T1
|
Avnet Americas | Crystal Clock Oscillator 33.333MHz 4-Pin SMD T/R - Tape and Reel (Alt: FO5HSCBE33.333-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.7524 / $1.2012 | Buy Now |
Part Details for FO5HSCBE33.333-T1
FO5HSCBE33.333-T1 CAD Models
FO5HSCBE33.333-T1 Part Data Attributes:
|
FO5HSCBE33.333-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FO5HSCBE33.333-T1
Fox Electronics
HCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Fox | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.333 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |