There are no models available for this part yet.
Overview of FO5HSCDM120.0-BULK by Fox Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28617VY100EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY10EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY25EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors |
Price & Stock for FO5HSCDM120.0-BULK by Fox Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FO5HSCDM120.0-BULK
|
Avnet Americas | Crystal Clock Oscillator 120MHz 4-Pin SMD Bulk - Bulk (Alt: FO5HSCDM120.0-BULK) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
CAD Models for FO5HSCDM120.0-BULK by Fox Electronics
Part Data Attributes for FO5HSCDM120.0-BULK by Fox Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FOX ELECTRONICS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-609 Code
|
e4
|
Oscillator Type
|
HCMOS
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|