Part Details for FO5PSCDM16.0-T1 by Fox Electronics
Overview of FO5PSCDM16.0-T1 by Fox Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for FO5PSCDM16.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-FO5PSCDM16.0-T1TR-ND
|
DigiKey | OSC XO 16MHZ 3.3V PECL Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FO5PSCDM16.0-T1
|
Avnet Americas | Crystal Oscillator 16MHz 3.3V 6-Pin Surface Mount T/R - Tape and Reel (Alt: FO5PSCDM16.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0400 / $3.1700 | Buy Now |
DISTI #
FO5PSCDM16.0-T1
|
Avnet Americas | Crystal Oscillator 16MHz 3.3V 6-Pin Surface Mount T/R - Tape and Reel (Alt: FO5PSCDM16.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for FO5PSCDM16.0-T1
FO5PSCDM16.0-T1 CAD Models
FO5PSCDM16.0-T1 Part Data Attributes:
|
FO5PSCDM16.0-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FO5PSCDM16.0-T1
Fox Electronics
LVPECL Output Clock Oscillator, 16MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Oscillator Type | LVPECL | |
Terminal Finish | GOLD OVER NICKEL |